845-047-500-101

Heilind Number:EDA845-047-500-101
Manufacturer:EDAC
Manufacturer Number:845-047-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-500-101

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. The green color adds a touch of visual appeal, while the straight mount orientation and 0.1-inch pitch make installation a breeze. Trust in this connector for secure and stable connections in your electronic devices.