845-047-500-612

Heilind Number:EDA845-047-500-612
Manufacturer:EDAC
Manufacturer Number:845-047-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-500-612

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, designed for seamless and reliable performance. This essential component features 47 positions in a single row, allowing for efficient data transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures optimal conductivity and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector for enhanced functionality and connectivity.