845-047-520-101

Heilind Number:EDA845-047-520-101
Manufacturer:EDAC
Manufacturer Number:845-047-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-101

Detailed Description

Easily connect your circuit boards with our Board To Board PCB Connector. Featuring 47 positions in a single row, this component ensures seamless communication between devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation. Ideal for electronics assembly, this connector is a crucial component for seamless PCB integration.