845-047-520-102

Heilind Number:EDA845-047-520-102
Manufacturer:EDAC
Manufacturer Number:845-047-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 47 positions for optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and dependable Copper Alloy contacts, it ensures reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various environments. Elevate your electronic assemblies with this essential component.