845-047-520-103

Heilind Number:EDA845-047-520-103
Manufacturer:EDAC
Manufacturer Number:845-047-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 47 positions and a pitch of .1 inches, ensuring secure and efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability in various environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic projects with this essential component.