845-047-520-104

Heilind Number:EDA845-047-520-104
Manufacturer:EDAC
Manufacturer Number:845-047-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-104

Detailed Description

Enhance your PCB connectivity with our high-quality 47-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C suits diverse applications. Upgrade your electronic assemblies with this essential component for optimal signal transfer and connectivity.