845-047-520-402

Heilind Number:EDA845-047-520-402
Manufacturer:EDAC
Manufacturer Number:845-047-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features 47 positions with a single row layout, facilitating seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is hassle-free, and the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your device with this essential connector for seamless connectivity and enhanced functionality.