845-047-520-403

Heilind Number:EDA845-047-520-403
Manufacturer:EDAC
Manufacturer Number:845-047-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined PCB assemblies. With 47 positions and a single row layout, it offers ample connectivity for your project. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and reliable circuit board connections.