845-047-520-404

Heilind Number:EDA845-047-520-404
Manufacturer:EDAC
Manufacturer Number:845-047-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 47 positions in a single row, this connector ensures seamless communication on your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.