845-047-520-407

Heilind Number:EDA845-047-520-407
Manufacturer:EDAC
Manufacturer Number:845-047-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-407

Detailed Description

Enhance your connection setup with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity. The 47 copper alloy contacts guarantee reliable transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component, perfect for applications in industries ranging from telecommunications to consumer electronics.