845-047-520-408

Heilind Number:EDA845-047-520-408
Manufacturer:EDAC
Manufacturer Number:845-047-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board connections with precision and reliability. Featuring 47 positions in a single row, it offers ample connectivity options for your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With Copper Alloy contacts and a pitch of .1 inches, this connector guarantees optimal signal transfer and conductivity. Its straight mount orientation and row spacing of .2 inches make installation seamless, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.