845-047-520-412

Heilind Number:EDA845-047-520-412
Manufacturer:EDAC
Manufacturer Number:845-047-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-520-412

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, ensuring efficient and reliable signal transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting performance. The housing, constructed of UL 94V-0 Diallyl Phthalate, offers exceptional protection and stability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise alignment and easy installation. Its straight mount orientation further enhances usability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a perfect choice for professionals and hobbyists alike.