845-047-521-101

Heilind Number:EDA845-047-521-101
Manufacturer:EDAC
Manufacturer Number:845-047-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts 47 positions with a single row layout, offering seamless integration for your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Elevate your connectivity solutions with this essential component.