845-047-521-102

Heilind Number:EDA845-047-521-102
Manufacturer:EDAC
Manufacturer Number:845-047-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-102

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, designed for seamless connectivity in your electronic devices. This high-performance connector features 47 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector to deliver exceptional functionality and durability for your electronic projects.