845-047-521-103

Heilind Number:EDA845-047-521-103
Manufacturer:EDAC
Manufacturer Number:845-047-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-103

Detailed Description

Enhance connectivity in your electronic devices with this durable and high-performance board-to-board PCB connector. Featuring 47 positions in a single row, it ensures seamless communication between circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Each contact is crafted from copper alloy, providing efficient and stable electrical conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Designed for straight mounting orientation, it facilitates easy and secure installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.