845-047-521-104

Heilind Number:EDA845-047-521-104
Manufacturer:EDAC
Manufacturer Number:845-047-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-104

Detailed Description

Enhance connectivity within your circuit boards with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring optimal signal transfer. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic devices. Available in a vibrant green color, it adds a touch of efficiency to your PCB design. Choose this connector for seamless board-to-board connectivity.