845-047-521-107

Heilind Number:EDA845-047-521-107
Manufacturer:EDAC
Manufacturer Number:845-047-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row layout, ensuring efficient and reliable performance. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation facilitates easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.