845-047-521-108

Heilind Number:EDA845-047-521-108
Manufacturer:EDAC
Manufacturer Number:845-047-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-108

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board connector, designed for seamless integration in a variety of electronic setups. With a vibrant green exterior, it not only stands out visually but also offers high performance, boasting a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. Its single-row design with 47 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliability. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise connections, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for diverse industrial applications. Trust in its straight mount orientation for easy installation, and experience seamless signal transfer like never before.