845-047-521-402

Heilind Number:EDA845-047-521-402
Manufacturer:EDAC
Manufacturer Number:845-047-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a row spacing of .2 inches, it offers easy and efficient installation on your PCB. The copper alloy contacts provide reliable conductivity, while the straight mount orientation and 47 positions accommodate seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component.