845-047-521-403

Heilind Number:EDA845-047-521-403
Manufacturer:EDAC
Manufacturer Number:845-047-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 47 positions in a single row with a pitch of .1 inches, ensuring seamless communication between boards. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of projects. Upgrade your PCB setups with this essential component for seamless and secure board connectivity.