845-047-521-404

Heilind Number:EDA845-047-521-404
Manufacturer:EDAC
Manufacturer Number:845-047-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 47 positions, ensuring reliable contact for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Its straight mount orientation makes installation hassle-free, ideal for various PCB applications. Elevate your connectivity solutions with this essential component.