845-047-521-407

Heilind Number:EDA845-047-521-407
Manufacturer:EDAC
Manufacturer Number:845-047-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-407

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for straight mount orientation, it's a perfect fit for your assembly needs. Elevate your connectivity with this essential component.