845-047-521-408

Heilind Number:EDA845-047-521-408
Manufacturer:EDAC
Manufacturer Number:845-047-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-408

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring 47 positions in a single row, this connector is designed for seamless integration and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial use. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.