845-047-521-412

Heilind Number:EDA845-047-521-412
Manufacturer:EDAC
Manufacturer Number:845-047-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in a variety of environments. Perfect for professional and DIY projects alike, it's a must-have component in any setup requiring high-speed data transmission. Upgrade your connectivity game with this essential connector.