845-047-521-602

Heilind Number:EDA845-047-521-602
Manufacturer:EDAC
Manufacturer Number:845-047-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient signal transmission, it features 47 positions in a single row configuration, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in any application. Each contact is crafted from Copper Alloy, promoting stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board mounting. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.