845-047-521-607

Heilind Number:EDA845-047-521-607
Manufacturer:EDAC
Manufacturer Number:845-047-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-607

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, it boasts a single row layout with 47 positions, perfect for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB setups effortlessly with this essential connector.