845-047-521-608

Heilind Number:EDA845-047-521-608
Manufacturer:EDAC
Manufacturer Number:845-047-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-521-608

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, boasting a straight mount orientation for seamless installation. With a total of 47 positions in a single row layout, it offers ample connectivity options for your devices. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in demanding environments. Copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance and longevity.