845-047-523-102

Heilind Number:EDA845-047-523-102
Manufacturer:EDAC
Manufacturer Number:845-047-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-523-102

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this versatile connector features a single row layout with 47 positions, ensuring reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimum conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.