845-047-523-104

Heilind Number:EDA845-047-523-104
Manufacturer:EDAC
Manufacturer Number:845-047-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-523-104

Detailed Description

Enhance your PCB connectivity with our efficient and durable Board To Board PCB Connector. Featuring 47 positions in a single row layout, this connector guarantees seamless data transmission. Crafted with precision, it boasts a pitch of .1 inches, ideal for tight spaces. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh environments. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.