845-047-523-402

Heilind Number:EDA845-047-523-402
Manufacturer:EDAC
Manufacturer Number:845-047-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-523-402

Detailed Description

Enhance connectivity on your PCB with our versatile Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 47 positions in a single row, offering ample room for your circuitry. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh conditions, while copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.