845-047-523-412

Heilind Number:EDA845-047-523-412
Manufacturer:EDAC
Manufacturer Number:845-047-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-523-412

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 47 positions and a compact pitch of .1 inches, it ensures efficient signal transmission. The connector's durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and an amperage rating of 3A, it offers secure and low-resistance connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB design with this high-quality and versatile component.