845-047-524-101

Heilind Number:EDA845-047-524-101
Manufacturer:EDAC
Manufacturer Number:845-047-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-524-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 47 positions in a single row, it boasts a rugged UL 94V-0 Diallyl Phthalate housing for durability. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your electronic designs with this top-of-the-line connector.