845-047-524-102

Heilind Number:EDA845-047-524-102
Manufacturer:EDAC
Manufacturer Number:845-047-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 47 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Upgrade your connectivity solutions with this versatile and dependable connector.