845-047-524-403

Heilind Number:EDA845-047-524-403
Manufacturer:EDAC
Manufacturer Number:845-047-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-524-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The 47 copper alloy contacts provide ample room for your PCB needs, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connection technology with this essential component.