845-047-524-412

Heilind Number:EDA845-047-524-412
Manufacturer:EDAC
Manufacturer Number:845-047-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-524-412

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, engineered for seamless power delivery. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row design and 47 copper alloy contact positions, it guarantees efficient and reliable data transmission. The precise pitch of .1 inch and row spacing of .2 inch allow for optimal connection on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for streamlined connectivity.