845-047-525-102

Heilind Number:EDA845-047-525-102
Manufacturer:EDAC
Manufacturer Number:845-047-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 47 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, enhances conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component.