845-047-525-104

Heilind Number:EDA845-047-525-104
Manufacturer:EDAC
Manufacturer Number:845-047-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-525-104

Detailed Description

Elevate your PCB connections with this high-performance green board-to-board connector. Designed for seamless integration, its 47 positions and 1-row layout ensure efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.