845-047-525-108

Heilind Number:EDA845-047-525-108
Manufacturer:EDAC
Manufacturer Number:845-047-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Engineered for efficiency, it features 47 positions in a single row, ensuring seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, this connector supports straight mounting orientation, making it suitable for various applications. With an operating temperature range of -40 to 105°C, it ensures consistent performance in both extreme cold and hot conditions. Elevate your connectivity solutions with this essential component.