845-047-525-404

Heilind Number:EDA845-047-525-404
Manufacturer:EDAC
Manufacturer Number:845-047-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-525-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 47 positions in a single row, it offers seamless integration for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures stability in both extreme cold and hot conditions. Upgrade your setup with this essential component for optimal connectivity and performance.