845-047-525-412

Heilind Number:EDA845-047-525-412
Manufacturer:EDAC
Manufacturer Number:845-047-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-525-412

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green color, this connector features a single row layout with 47 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your connectivity solutions with this essential component.