845-047-540-101

Heilind Number:EDA845-047-540-101
Manufacturer:EDAC
Manufacturer Number:845-047-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board To Board PCB Connector. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. This straight mount connector features 47 positions in a single row, offering ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure PCB connections. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of applications, making it an essential component for your PCB assembly projects.