845-047-540-102

Heilind Number:EDA845-047-540-102
Manufacturer:EDAC
Manufacturer Number:845-047-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-102

Detailed Description

Enhance connectivity within your electronic assemblies with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Connector to meet your connectivity needs with uncompromising quality and performance.