845-047-540-103

Heilind Number:EDA845-047-540-103
Manufacturer:EDAC
Manufacturer Number:845-047-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-103

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting 47 positions in a single row configuration, it ensures efficient data transmission between PCBs. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees robust protection, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Upgrade your system's performance with this essential component.