845-047-540-104

Heilind Number:EDA845-047-540-104
Manufacturer:EDAC
Manufacturer Number:845-047-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features 47 positions in a single row layout, with a .1-inch pitch and .2-inch row spacing, ensuring precise and reliable connections. The housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures dependable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this versatile and efficient connector.