845-047-540-112

Heilind Number:EDA845-047-540-112
Manufacturer:EDAC
Manufacturer Number:845-047-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Crafted with copper alloy contacts, you can rely on excellent conductivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Upgrade your connectivity solutions with this essential component.