845-047-540-403

Heilind Number:EDA845-047-540-403
Manufacturer:EDAC
Manufacturer Number:845-047-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient transmission of data and power. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in a variety of environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, providing optimal conductivity for uninterrupted signal flow. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation on your PCB. Whether you're a professional in the field or a DIY enthusiast, this connector is essential for your electronic projects. Upgrade your connectivity solutions today.