845-047-540-404

Heilind Number:EDA845-047-540-404
Manufacturer:EDAC
Manufacturer Number:845-047-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring 47 positions in a single row, it allows for seamless data transmission and power delivery between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of electronic applications. Upgrade your connectivity solutions with this essential component.