845-047-540-412

Heilind Number:EDA845-047-540-412
Manufacturer:EDAC
Manufacturer Number:845-047-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-412

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. This essential component features 47 positions with a single row configuration, facilitating seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability and longevity in diverse applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector to optimize your electronic systems with stable and efficient board-to-board connections.