845-047-540-602

Heilind Number:EDA845-047-540-602
Manufacturer:EDAC
Manufacturer Number:845-047-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green PCB Connector. Engineered for precision, it features 47 positions with a compact .1-inch pitch and .2-inch row spacing, ensuring seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable operation in extreme environments, with an operating temperature range of -40 to 105°C. Designed for easy integration, its straight mount orientation facilitates hassle-free installation on circuit boards, optimizing space utilization. Trust in this Connector for superior board-to-board and card edge connections, essential for efficient electronic assemblies. Elevate your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.