845-047-540-604

Heilind Number:EDA845-047-540-604
Manufacturer:EDAC
Manufacturer Number:845-047-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-604

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board Card Edge Connector. Crafted for optimal performance, it features 47 positions in a single row, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise mating for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.